Similar

SC68C2550BIB48,128 | |
|---|---|
DigiKey Part Number | SC68C2550BIB48,128-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC68C2550BIB48,128 |
Description | IC UART DUAL W/FIFO 48-LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V, 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-LQFP |
FIFO's 16 Byte | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16C2550IM-F | MaxLinear, Inc. | 0 | XR16C2550IM-F-ND | $12.79000 | Similar |


