
SC16C650BIB48,157 | |
|---|---|
DigiKey Part Number | SC16C650BIB48,157-ND |
Manufacturer | |
Manufacturer Product Number | SC16C650BIB48,157 |
Description | IC UART 48LQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 32 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With IrDA Encoder/Decoder Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 32 Byte | Package / Case 48-LQFP |
Data Rate (Max) 3Mbps | Supplier Device Package 48-LQFP (7x7) |
Voltage - Supply 2.5V, 3.3V, 5V | Base Product Number |

