
MRF6S9045MR1 | |
|---|---|
DigiKey Part Number | MRF6S9045MR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6S9045MR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 350 mA 880MHz 22.7dB 10W TO-270-2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer NXP USA Inc. | Current - Test 350 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 68 V |
Technology LDMOS | Package / Case TO-270-2 |
Frequency 880MHz | Supplier Device Package TO-270-2 |
Gain 22.7dB | Base Product Number |

