
MPC8245LVV300D | |
|---|---|
DigiKey Part Number | MPC8245LVV300D-ND |
Manufacturer | |
Manufacturer Product Number | MPC8245LVV300D |
Description | IC MPU MPC82XX 300MHZ 352TBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 352-TBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 3.3V |
Series | Operating Temperature 0°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 352-LBGA |
Core Processor PowerPC 603e | Supplier Device Package 352-TBGA (35x35) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces I2C, I²O, PCI, UART |
Speed 300MHz | Base Product Number |
RAM Controllers SDRAM |


