Similar



LD6805K/21P,115 | |
|---|---|
DigiKey Part Number | LD6805K/21P,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6805K/21P,115 |
Description | IC REG LIN 2.1V 150MA DFN1010C-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.1V | Supplier Device Package DFN1010C-4 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU21TD2WNVX-TL | Rohm Semiconductor | 0 | BU21TD2WNVX-TL-ND | $0.27720 | Similar |


