
74LVC16374ABQ,518 | |
|---|---|
DigiKey Part Number | 568-5278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16374ABQ,518 |
Description | IC FF D-TYPE DBL 8-BIT 60-HUQFNU |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 60-UFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 60-HUQFNU (4x6) |
Number of Bits per Element 8 | Package / Case 60-UFQFN Dual Rows, Exposed Pad |
Clock Frequency 300 MHz | Base Product Number |

