Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV373PW,118 | |
|---|---|
DigiKey Part Number | 568-8960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV373PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 20ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX373MTCX | onsemi | 6,088 | 74LVX373MTCXCT-ND | $0.75000 | Similar |
| MC74LVX373DTR2G | onsemi | 2,268 | MC74LVX373DTR2GOSCT-ND | $0.87000 | Similar |
| SN74LV373AIPWRG4Q1 | Texas Instruments | 7,990 | 296-SN74LV373AIPWRG4Q1CT-ND | $1.35000 | Similar |
| SN74LV373AIPWRQ1 | Texas Instruments | 7,371 | 296-SN74LV373AIPWRQ1TR-ND | $0.73000 | Similar |
| SN74LV373APW | Rochester Electronics, LLC | 8,451 | 2156-SN74LV373APW-ND | $1.05000 | Similar |




