Direct
MFR Recommended

74HC14PW,112 | |
|---|---|
DigiKey Part Number | 568-74HC14PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC14PW,112 |
Description | IC HEX INV SCHMITT TRIG 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADTR2G | onsemi | 1,449 | MC74HC14ADTR2GOSCT-ND | $0.35000 | Direct |
| 74HC14PW,112 | Nexperia USA Inc. | 0 | 1727-6429-ND | $0.00000 | MFR Recommended |



