74HC138DB118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC594DB/S400118

Digi-Key Part Number
2156-74HC594DB/S400118-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC594DB/S400118
Supplier
Description
SERIAL IN PARALLEL OUT
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
234$1.07000$250.38
Additional Resources
AttributeDescription
Other Names
NEXNXP74HC594DB/S400118
2156-74HC594DB/S400118
Standard Package1