74ALVT16244DGG,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,148
Unit Price: $2.92000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16244DGG,112

DigiKey Part Number
568-74ALVT16244DGG,112-ND
Manufacturer
Manufacturer Product Number
74ALVT16244DGG,112
Description
IC BUFF 2.3V/2.7V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVT16244DGG,118NXP USA Inc.0568-74ALVT16244DGG,118TR-ND$0.00000Parametric Equivalent
74ALVT16244DGG,112Nexperia USA Inc.074ALVT16244DGG,112-ND$0.00000MFR Recommended
74ALVT16244DGG,118Nexperia USA Inc.3,1481727-8379-1-ND$2.92000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types