Similar
Similar

BFG21W,115 | |
|---|---|
DigiKey Part Number | 568-1974-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG21W,115 |
Description | RF TRANS NPN 4.5V 18GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 500mA 18GHz 600mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
EDA/CAD Models | BFG21W,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 2V |
Manufacturer NXP USA Inc. | Current - Collector (Ic) (Max) 500mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SC-82A, SOT-343 |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Supplier Device Package CMPAK-4 |
Frequency - Transition 18GHz | Base Product Number |
Power - Max 600mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5415AE-TD-E | Flip Electronics | 24,049 | 2832-2SC5415AE-TD-E-ND | $0.15000 | Similar |
| MAPR-000912-500S00 | MACOM Technology Solutions | 0 | 1465-1130-ND | $1,192.80700 | Similar |



