IL 712T-1E is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


NVE Corp/Isolation Products
In Stock: 1,440
Unit Price: $7.70000
Datasheet
General Purpose Digital Isolator 1000Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 1000Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
How IsoLoop Isolators Work

IL 712T-1E

DigiKey Part Number
390-IL712T-1E-ND
Manufacturer
Manufacturer Product Number
IL 712T-1E
Description
DG ISO 1KV 2CH GP 8-TSSOP/8-MSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 712T-1E Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Discontinued at DigiKey
Rise / Fall Time (Typ)
1ns, 1ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-MSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL 712T-1ETR7NVE Corp/Isolation Products1,440390-IL712T-1ETR7CT-ND$7.70000MFR Recommended
Available To Order
Factory Stock: 600

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.91000$7.91
10$7.14400$71.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.