
W78E058B40FL | |
|---|---|
DigiKey Part Number | W78E058B40FL-ND |
Manufacturer | |
Manufacturer Product Number | W78E058B40FL |
Description | IC MCU 8BIT 32KB FLASH 44QFP |
Customer Reference | |
Detailed Description | 8052 W78 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8052 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Package / Case 44-BQFP |
Connectivity EBI/EMI, UART/USART | Base Product Number |
Peripherals POR, WDT |

