
NUC100VE3AN | |
|---|---|
DigiKey Part Number | NUC100VE3AN-ND |
Manufacturer | |
Manufacturer Product Number | NUC100VE3AN |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC100 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 80 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | Base Product Number |



