
N78E366ADG | |
|---|---|
DigiKey Part Number | N78E366ADG-ND |
Manufacturer | |
Manufacturer Product Number | N78E366ADG |
Description | IC MCU 8BIT 64KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 N78 Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity EBI/EMI, SPI, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT |

