69-ELDP-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-ELDP-1

Digi-Key Part Number
2368-69-ELDP-1-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-ELDP-1
Supplier
Description
EL WIRE 12VDC PWR SUPPLY
Detailed Description
Electroluminescent (EL) Backlighting Inverter 12V Input 130V Output 2.95" L x 0.75" W x 0.71" H (75.0mm x 19.0mm x 18.0mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Voltage - Input
12V
Output
130V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
2.95" L x 0.75" W x 0.71" H (75.0mm x 19.0mm x 18.0mm)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.40.9570
All prices are in USD
Bag
QtyUnit PriceExt Price
1$4.42000$4.42
10$4.20000$42.00
20$3.98000$79.60
50$3.76000$188.00
100$3.67000$367.00
Additional Resources
AttributeDescription
Other Names2368-69-ELDP-1
Standard Package1