69-ELBP-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69-ELBP-1

Digi-Key Part Number
2368-69-ELBP-1-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
69-ELBP-1
Supplier
Description
EL WIRE BATTERY PWR SPLY
Detailed Description
Electroluminescent (EL) Backlighting Inverter 6V Input 127V Output 2.09" L x 1.26" W x 1.10" H (53.0mm x 32.0mm x 28.0mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Voltage - Input
6V
Output
127V
Type
Electroluminescent (EL) Backlighting
Size / Dimension
2.09" L x 1.26" W x 1.10" H (53.0mm x 32.0mm x 28.0mm)
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.40.9570
All prices are in USD
Bag
QtyUnit PriceExt Price
1$9.34000$9.34
10$8.87000$88.70
20$8.41000$168.20
50$7.94000$397.00
100$7.75000$775.00
Additional Resources
AttributeDescription
Other Names2368-69-ELBP-1
Standard Package1