26-331770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26-331770

Digi-Key Part Number
2368-26-331770-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
26-331770
Supplier
Description
FLUX PASTE 2OZ. SP30 TYPE
Detailed Description
Flux - Liquid
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bottle
Part Status
Active
Type
Flux - Liquid
Form
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3810.10.0080
All prices are in USD
Bottle
QtyUnit PriceExt Price
1$6.32000$6.32
5$6.00000$30.00
10$5.69000$56.90
Additional Resources
AttributeDescription
Other Names2368-26-331770
Standard Package1