Vacuum Fluorescent Display (VFD) 8 x 4 Graphic 5V I2C, SPI 131.00mm x 66.00mm x 13.90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Vacuum Fluorescent Display (VFD) 8 x 4 Graphic 5V I2C, SPI 131.00mm x 66.00mm x 13.90mm
GU256X128C-D903M Side B

GU256X128C-D903M

DigiKey Part Number
286-1104-ND
Manufacturer
Manufacturer Product Number
GU256X128C-D903M
Description
VFD DISP MODULE GRAPH 8 X 4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 8 x 4 Graphic 5V I2C, SPI 131.00mm x 66.00mm x 13.90mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Graphic
Manufacturer
Noritake U.S.A., Inc.
Format
5 x 7 Dots
Series
Voltage - Supply
5V
Packaging
Box
Number of Dots
256 x 128
Part Status
Active
Interface
I2C, SPI
Outline L x W x H
131.00mm x 66.00mm x 13.90mm
Operating Temperature
-40°C ~ 85°C
Viewing Area
83.10mm L x 41.50mm W
Base Product Number
Display Format
8 x 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$554.86000$554.86
Manufacturers Standard Package