Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29SM-K242BT01CA

DigiKey Part Number
942-29SM-K242BT01CA-ND
Manufacturer
Manufacturer Product Number
29SM-K242BT01CA
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Mfr
Size / Dimension
Round - 2.795" Dia (71.00mm)
Series
Diameter - Shaft
0.236" (6.00mm)
Packaging
Box
Length - Shaft and Bearing
0.453" (11.50mm)
Part Status
Active
Mounting Hole Spacing
1.856" (47.14mm)
Type
Hybrid
Termination Style
Connector
Coil Type
Bipolar
Operating Temperature
-10°C ~ 50°C
Voltage - Rated
24VDC
Features
Round Shaft
Steps per Revolution
200.0
Base Product Number
Step Angle
1.8°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$34.92000$34.92
5$32.09200$160.46
20$29.84000$596.80
40$28.77400$1,150.96
60$28.16817$1,690.09
100$27.42320$2,742.32
260$26.08200$6,781.32