
2406KL-05W-B29-L50 | |
|---|---|
DigiKey Part Number | 2406KL-05W-B29-L50-ND |
Manufacturer | |
Manufacturer Product Number | 2406KL-05W-B29-L50 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 11.6 CFM (0.325m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 25.0dB |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.099 lb (44.91 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 11.6 CFM (0.325m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.094 in H2O (23.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 25°C |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $10.56440 | $1,584.66 |



