
YB26KKW01/CUL | |
|---|---|
DigiKey Part Number | YB26KKW01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | YB26KKW01/CUL |
Description | DPDT ON-ON SQUARE SNAP-IN MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Voltage Reduction Lighting |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.20000 | $21.20 |

