


YB16CKG01 | |
|---|---|
DigiKey Part Number | YB16CKG01-ND |
Manufacturer | |
Manufacturer Product Number | YB16CKG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Tactile Feedback |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.75000 | $17.75 |
| 10 | $15.32000 | $153.20 |
| 25 | $14.44400 | $361.10 |
| 50 | $13.81420 | $690.71 |
| 100 | $13.21060 | $1,321.06 |
| 250 | $12.45144 | $3,112.86 |
| 500 | $11.90502 | $5,952.51 |

