
YB03WKW01-2CF24-JB | |
|---|---|
DigiKey Part Number | YB03WKW01-2CF24-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB03WKW01-2CF24-JB |
Description | LED PNL IND GRN/RED DIFF 21X15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 24V Green, 24V Red 10mA Green, 10mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB03WKW01-2CF24-JB Models |
Category | Ratings AC |
Manufacturer NKK Switches | Voltage 24V Green, 24V Red |
Series | Current 10mA Green, 10mA Red |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 21.00mm x 15.00mm |
Lamp Color Green, Red | Lens Style Rectangle with Flat Top |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.66000 | $26.66 |

