
UB225SKG036B-2B | |
|---|---|
DigiKey Part Number | UB225SKG036B-2B-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKG036B-2B |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB225SKG036B-2B Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.10000 | $38.10 |
| 10 | $32.86700 | $328.67 |
| 25 | $30.98480 | $774.62 |
| 50 | $29.63000 | $1,481.50 |
| 100 | $28.33190 | $2,833.19 |
| 250 | $26.69920 | $6,674.80 |

