Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB215SKG036CF-1JB

DigiKey Part Number
UB215SKG036CF-1JB-ND
Manufacturer
Manufacturer Product Number
UB215SKG036CF-1JB
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB215SKG036CF-1JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Packaging
Tray
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Sealed
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$24.53000$24.53
10$21.16800$211.68
25$19.95760$498.94
50$19.08640$954.32
100$18.25150$1,825.15
250$17.20144$4,300.36
500$16.44566$8,222.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.