
UB201KW036B-2B | |
|---|---|
DigiKey Part Number | UB201KW036B-2B-ND |
Manufacturer | |
Manufacturer Product Number | UB201KW036B-2B |
Description | LED PNL IND WHITE DIFFUSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 3.3V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | UB201KW036B-2B Models |
Category | Lens Transparency Diffused |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 3.3V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color White | Base Product Number |
Lens Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.51000 | $27.51 |

