


UB16RKW03N | |
|---|---|
DigiKey Part Number | UB16RKW03N-ND |
Manufacturer | |
Manufacturer Product Number | UB16RKW03N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |

