


UB16RKW035C-JB | |
|---|---|
DigiKey Part Number | UB16RKW035C-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB16RKW035C-JB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB16RKW035C-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |

