
R3112N211A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3112N211A-TR-FETR-ND - Tape & Reel (TR) 2129-R3112N211A-TR-FECT-ND - Cut Tape (CT) 2129-R3112N211A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112N211A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.1V |
Manufacturer Nisshinbo Micro Devices Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.33760 | $8.44 |
| 100 | $0.29350 | $29.35 |
| 250 | $0.27256 | $68.14 |
| 500 | $0.25990 | $129.95 |
| 1,000 | $0.24949 | $249.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23662 | $709.86 |
| 6,000 | $0.23032 | $1,381.92 |
| 9,000 | $0.22717 | $2,044.53 |
| 15,000 | $0.22367 | $3,355.05 |
| 21,000 | $0.22163 | $4,654.23 |
| 30,000 | $0.21967 | $6,590.10 |

