


NJU7741F33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7741F33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7741F33-TE1 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 9V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.17V @ 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26752 | $802.56 |
| 6,000 | $0.26059 | $1,563.54 |
| 9,000 | $0.25712 | $2,314.08 |
| 15,000 | $0.25327 | $3,799.05 |
| 21,000 | $0.25103 | $5,271.63 |
| 30,000 | $0.24887 | $7,466.10 |

