Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2888F33-TE1

DigiKey Part Number
2129-NJM2888F33-TE1TR-ND - Tape & Reel (TR)
2129-NJM2888F33-TE1CT-ND - Cut Tape (CT)
2129-NJM2888F33-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM2888F33-TE1
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
195 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
9V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5 (MTP5)
Voltage Dropout (Max)
0.1V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58700$5.87
25$0.52800$13.20
100$0.46300$46.30
250$0.43208$108.02
500$0.41342$206.71
1,000$0.39807$398.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37911$1,137.33
6,000$0.36983$2,218.98
9,000$0.36519$3,286.71
15,000$0.36004$5,400.60
21,000$0.35703$7,497.63
Manufacturers Standard Package