VACCUM-PUMP-NIRYO-NED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VACCUM-PUMP-NIRYO-NED
VACCUM-PUMP-NIRYO-NED

VACUUM PUMP - NIRYO NED

Digi-Key Part Number
3274-VACUUMPUMP-NIRYONED-ND
Manufacturer
Niryo
Manufacturer Product Number
VACUUM PUMP - NIRYO NED
Supplier
Description
VACUUM PUMP NED
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Niryo
Series
-
Package
Box
Part Status
Active
Type
Vacuum Cup Gripper
Drive Type
Servo-Electric
Operating Temperature
5°C ~ 45°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8479.50.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$149.00000$149.00
Additional Resources
AttributeDescription
Other Names
3274-VACCUMPUMP-NIRYONED-ND
3274-VACCUMPUMP-NIRYONED
VACCUM PUMP - NIRYO NED
3274-VACUUMPUMP-NIRYONED
Standard Package1