



UKL1E680KPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1E680KPDANATACT-ND - Cut Tape (CT) UKL1E680KPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E680KPDANATA |
Description | CAP ALUM 68UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E680KPDANATA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40400 | $4.04 |
| 50 | $0.30160 | $15.08 |
| 100 | $0.26890 | $26.89 |
| 500 | $0.21258 | $106.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19480 | $194.80 |
| 2,000 | $0.18002 | $360.04 |
| 3,000 | $0.17255 | $517.65 |
| 5,000 | $0.16423 | $821.15 |
| 7,000 | $0.15934 | $1,115.38 |
| 10,000 | $0.15461 | $1,546.10 |

