Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSMN3R5-30LL,115 | |
|---|---|
DigiKey Part Number | 568-5591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-30LL,115 |
Description | MOSFET N-CH 30V 40A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 71W (Tc) Surface Mount 8-DFN3333 (3.3x3.3) |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2061 pF @ 15 V |
FET Type | Power Dissipation (Max) 71W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN3333 (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7406 | Alpha & Omega Semiconductor Inc. | 21,198 | 785-1137-1-ND | $0.67000 | Similar |
| AON7410 | Alpha & Omega Semiconductor Inc. | 203,648 | 785-1581-1-ND | $0.63000 | Similar |
| BSC025N03MSGATMA1 | Infineon Technologies | 139 | BSC025N03MSGATMA1CT-ND | $1.89000 | Similar |
| BSZ035N03MSGATMA1 | Infineon Technologies | 4,883 | BSZ035N03MSGATMA1CT-ND | $1.45000 | Similar |
| BSZ050N03LSGATMA1 | Infineon Technologies | 5,753 | BSZ050N03LSGATMA1CT-ND | $1.08000 | Similar |










