
PESD2USB3B/CZ | |
|---|---|
DigiKey Part Number | 1727-PESD2USB3B/CZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD2USB3B/CZ |
Description | TVS DIODE 4VWM 10WLCSP |
Customer Reference | |
Detailed Description | Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (1.57x1.17) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications HDMI, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.29pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case 10-UFBGA, WLCSP |
Voltage - Reverse Standoff (Typ) 4V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |

