Parametric Equivalent



PDTB123EUX | |
|---|---|
DigiKey Part Number | PDTB123EUX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB123EUX |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 140 MHz |
Part Status Active | Power - Max 300 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTB123EUF | Nexperia USA Inc. | 0 | PDTB123EUF-ND | $0.05085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06086 | $182.58 |
| 6,000 | $0.05474 | $328.44 |
| 9,000 | $0.05161 | $464.49 |
| 15,000 | $0.04809 | $721.35 |
| 21,000 | $0.04601 | $966.21 |
| 30,000 | $0.04420 | $1,326.00 |


