Parametric Equivalent
Parametric Equivalent



NHDTC114EUX | |
|---|---|
DigiKey Part Number | 1727-NHDTC114EUXTR-ND - Tape & Reel (TR) 1727-NHDTC114EUXCT-ND - Cut Tape (CT) 1727-NHDTC114EUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC114EUX |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTC114EU-QX | Nexperia USA Inc. | 0 | 1727-NHDTC114EU-QXTR-ND | $0.02993 | Parametric Equivalent |
| NHDTC114EUF | Nexperia USA Inc. | 16,622 | 1727-NHDTC114EUFCT-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.08430 | $8.43 |
| 500 | $0.06160 | $30.80 |
| 1,000 | $0.05422 | $54.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04481 | $134.43 |
| 6,000 | $0.04005 | $240.30 |
| 9,000 | $0.03762 | $338.58 |
| 15,000 | $0.03489 | $523.35 |
| 21,000 | $0.03327 | $698.67 |
| 30,000 | $0.03170 | $951.00 |


