


NHDTC114EUF | |
|---|---|
DigiKey Part Number | 1727-NHDTC114EUFTR-ND - Tape & Reel (TR) 1727-NHDTC114EUFCT-ND - Cut Tape (CT) 1727-NHDTC114EUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC114EUF |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13600 | $1.36 |
| 100 | $0.08430 | $8.43 |
| 500 | $0.06160 | $30.80 |
| 1,000 | $0.05422 | $54.22 |
| 2,000 | $0.04799 | $95.98 |
| 5,000 | $0.04122 | $206.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03703 | $370.30 |
| 20,000 | $0.03350 | $670.00 |
| 30,000 | $0.03170 | $951.00 |
| 50,000 | $0.02967 | $1,483.50 |
| 70,000 | $0.02847 | $1,992.90 |
| 100,000 | $0.02731 | $2,731.00 |

