Direct

HEF4557BT,653 | |
|---|---|
DigiKey Part Number | HEF4557BT,653-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4557BT,653 |
Description | IC SHIFT REGSTR COMP 64BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 64 |
Manufacturer Nexperia USA Inc. | Function Universal |
Series | Voltage - Supply 4.5V ~ 15.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14557BDWR2G | onsemi | 1,344 | 488-MC14557BDWR2GCT-ND | $1.26000 | Direct |


