Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT2245DB,112 | |
|---|---|
DigiKey Part Number | 74LVT2245DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT2245DB,112 |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH2245MTCX | onsemi | 2,102 | 74LVTH2245MTCXCT-ND | $1.90000 | Similar |
| SN74LVT245BDBR | Texas Instruments | 7,721 | 296-8650-1-ND | $0.95000 | Similar |
| SN74LVT245BPW | Texas Instruments | 6,359 | 296-26639-5-ND | $1.02000 | Similar |
| SN74LVT245BPWR | Texas Instruments | 0 | 296-8652-1-ND | $0.87000 | Similar |
| SN74LVTH2245DBR | Texas Instruments | 12,380 | 296-8704-1-ND | $0.91000 | Similar |





