Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV02PW,112 | |
|---|---|
DigiKey Part Number | 74LV02PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV02PW,112 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX02MTCX | onsemi | 688 | 74LVX02MTCXCT-ND | $0.45000 | Similar |
| MC74LVX02DTR2G | onsemi | 2,500 | 488-MC74LVX02DTR2GCT-ND | $0.37000 | Similar |
| SN74LV02ADBR | Texas Instruments | 41,799 | 296-SN74LV02ADBRCT-ND | $0.58000 | Similar |
| SN74LV02ADGVR | Texas Instruments | 1,837 | 296-16706-1-ND | $0.70000 | Similar |
| SN74LV02APW | Rochester Electronics, LLC | 20,905 | 2156-SN74LV02APW-ND | $1.02000 | Similar |






