MFR Recommended
Similar

74HCT540DB,112 | |
|---|---|
DigiKey Part Number | 1727-3453-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT540DB,112 |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT540PWJ | Nexperia USA Inc. | 0 | 1727-74HCT540PWJTR-ND | $0.26950 | MFR Recommended |
| MM74HCT540MTCX | onsemi | 2,804 | MM74HCT540MTCXCT-ND | $0.81000 | Similar |



