Similar
Similar

74HCT4040DB-Q100J | |
|---|---|
DigiKey Part Number | 74HCT4040DB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4040DB-Q100J |
Description | IC BINARY COUNTER 12-BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
Category | Count Rate 79 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Bits per Element 12 | Supplier Device Package 16-SSOP |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4040PW-Q100J | Nexperia USA Inc. | 2,285 | 1727-74HCT4040PW-Q100JTR-ND | $0.73000 | Similar |
| SN74LV4040ADBR | Texas Instruments | 6,144 | 296-3821-1-ND | $1.77000 | Similar |



