New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS596D-Q100J

DigiKey Part Number
1727-74HCS596D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS596D-Q100JCT-ND - Cut Tape (CT)
1727-74HCS596D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS596D-Q100J
Description
74HCS596D-Q100/SOT109/SO16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.23300$2.33
25$0.20680$5.17
100$0.17820$17.82
250$0.16456$41.14
500$0.15636$78.18
1,000$0.14958$149.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14243$356.07
5,000$0.13812$690.60
7,500$0.13596$1,019.70
12,500$0.13357$1,669.62
17,500$0.13218$2,313.15
25,000$0.13083$3,270.75
62,500$0.12794$7,996.25
Manufacturers Standard Package