Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC166PW-Q100J

DigiKey Part Number
1727-74HC166PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC166PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC166PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC166PW-Q100J
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,808
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.41500$4.15
25$0.37200$9.30
100$0.32420$32.42
250$0.30148$75.37
500$0.28776$143.88
1,000$0.28091$280.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26455$661.38
5,000$0.25737$1,286.85
7,500$0.25377$1,903.27
12,500$0.24979$3,122.38
17,500$0.24746$4,330.55
25,000$0.24522$6,130.50
Manufacturers Standard Package