Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC163PW,112 | |
|---|---|
DigiKey Part Number | 74HC163PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC163PW,112 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 55 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC163DR2G | onsemi | 2,212 | MC74AC163DR2GOSCT-ND | $0.65000 | Similar |
| MC74HC163ADTG | Flip Electronics | 32,736 | 2832-MC74HC163ADTG-ND | $0.15000 | Similar |
| SN74HC163IPWRG4Q1 | Texas Instruments | 53,078 | 296-28965-1-ND | $0.59000 | Similar |
| SN74HC163PW | Rochester Electronics, LLC | 5,254 | 2156-SN74HC163PW-ND | $1.12000 | Similar |
| SN74HC163PWR | Texas Instruments | 29,065 | 296-SN74HC163PWRCT-ND | $0.38000 | Similar |




