74HC107PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16478
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC107PW-Q100J

DigiKey Part Number
1727-74HC107PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC107PW-Q100J
Description
IC FF JK TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Negative Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
4 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
JK Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Clock Frequency
85 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC107PW,118Nexperia USA Inc.01727-74HC107PW,118TR-ND$0.16478Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21036$525.90
Manufacturers Standard Package