74HC00PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 79
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 12,313
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 42,162
Unit Price: $0.32000
Datasheet

Similar


Texas Instruments
In Stock: 8,421
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 16,177
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 98,723
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 828
Unit Price: $0.51000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00PW,112

DigiKey Part Number
1727-6426-ND
Manufacturer
Manufacturer Product Number
74HC00PW,112
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC00PW,118Nexperia USA Inc.791727-4060-1-ND$0.20000Parametric Equivalent
74HC00PW-Q100,118Nexperia USA Inc.01727-74HC00PW-Q100,118CT-ND$0.25000Parametric Equivalent
MC74HC00ADTR2Gonsemi12,313MC74HC00ADTR2GOSCT-ND$0.29000Similar
MM74HC00MTCXonsemi42,162MM74HC00MTCXCT-ND$0.32000Similar
SN74HC00PWTexas Instruments8,421296-26456-5-ND$0.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types