Similar
Similar
Similar

74AHC594DB,118 | |
|---|---|
DigiKey Part Number | 74AHC594DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC594DB,118 |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC594PW,118 | Nexperia USA Inc. | 2,527 | 1727-6532-1-ND | $0.40000 | Similar |
| SN74AHC594DBR | Texas Instruments | 3,902 | 296-SN74AHC594DBRCT-ND | $0.42000 | Similar |
| SN74AHCT594DBR | Texas Instruments | 981 | 296-SN74AHCT594DBRCT-ND | $0.60000 | Similar |



